TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- RS Stock No.:
- 476-350
- Distrelec Article No.:
- 304-61-277
- Mfr. Part No.:
- 2-34806-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2500 units)*
£4,198.31
(exc. VAT)
£5,037.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,198.31 | £1.679 |
*price indicative
- RS Stock No.:
- 476-350
- Distrelec Article No.:
- 304-61-277
- Mfr. Part No.:
- 2-34806-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 32.92mm | |
| Stud Size | M6 | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 32.92mm | ||
Stud Size M6 | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is meticulously designed for reliable electrical connections in various applications. Engineered for 16 to 14 AWG wire sizes, this terminal ensures maximum conductivity and durability. The product features a closed barrel design which offers enhanced mechanical strength while maintaining a low profile for ease of installation. It is partially insulated, making it suitable for use in environments where space is limited. The terminal is compatible with both copper wire base and tin-plated wire, ensuring versatility in materials. With a voltage rating of 300 V, it caters to a wide range of electrical demands while meeting stringent industry compliance standards. The seamless integration of features makes this terminal an essential component for professionals seeking quality and reliability in their connections.
Designed for robust performance in high-demand applications
Closed barrel construction enhances mechanical strength
Partially insulated for improved safety in tight spaces
Compatible with both copper and tin-plated wires
A lightweight design facilitates easy handling and installation
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M6 Stud Size 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 22 AWG Wire Size, Red
