TE Connectivity Potter & Brumfield R10 10 Way PCB Relay Socket, for use with Relay
- RS Stock No.:
- 504-538
- Distrelec Article No.:
- 304-52-352
- Mfr. Part No.:
- 1-1393143-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 75 units)*
£205.45
(exc. VAT)
£246.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £205.45 | £2.739 |
*price indicative
- RS Stock No.:
- 504-538
- Distrelec Article No.:
- 304-52-352
- Mfr. Part No.:
- 1-1393143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | Potter & Brumfield R10 | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Mount Type | PCB | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series Potter & Brumfield R10 | ||
Terminal Type PCB Terminal | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Mount Type PCB | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
The TE Connectivity printed circuit board socket is designed specifically for integrating relay accessories into your electronic systems, ensuring high reliability and durability. Crafted with a premium polyester body, it seamlessly accommodates various relay configurations while offering robust performance in demanding environments. This innovative component provides a board mount solution that simplifies installation, making it an ideal choice for professionals seeking efficiency during assembly. With its combination of the latest design techniques and materials, the socket guarantees optimal grounding provisions, ensuring your applications operate safely and effectively. The emphasis on compliance with various international directives further enhances its appeal, making it suitable for a wide range of industrial applications.
Engineered for both performance and precision in relay applications
Provides effective grounding provisions to enhance electrical safety
Constructed from high-quality polyester for improved durability
Designed for board mount installation, facilitating easy integration
Features a dual pole configuration to accommodate diverse requirements
Ensures compatibility with a wide range of associated products
Exceeds various regulatory compliance standards, ensuring global usability
Related links
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield KUP Relay Socket 3-1393143-2 Sockets
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120 V Coil, 2 CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24 V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110 V ac Coil 0.077 A
