TE Connectivity Potter & Brumfield KUP Relay Socket, for use with 4-1393143-0, 3-1393143-2, Sockets 1393143-1, Sockets
- RS Stock No.:
- 475-321
- Distrelec Article No.:
- 304-47-953
- Mfr. Part No.:
- 1419111-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£193.46
(exc. VAT)
£232.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.46 | £1.29 |
*price indicative
- RS Stock No.:
- 475-321
- Distrelec Article No.:
- 304-47-953
- Mfr. Part No.:
- 1419111-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | 4-1393143-0, 3-1393143-2, Sockets 1393143-1, Sockets 1-1393143-9 and 2-1419106-6, 7-1393143-5, 1-1393842-4, 1419106-4 | |
| Series | Potter & Brumfield KUP | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With 4-1393143-0, 3-1393143-2, Sockets 1393143-1, Sockets 1-1393143-9 and 2-1419106-6, 7-1393143-5, 1-1393842-4, 1419106-4 | ||
Series Potter & Brumfield KUP | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity stainless steel accessory brings exceptional reliability to the world of relay technology. Engineered for Potter & Brumfield KUP relay systems, this hold-down spring guarantees precise component placement, enhancing overall system performance. Its robust construction ensures longevity even in demanding environments, making it an indispensable part of any assembly requiring dependable relay accessories. Designed with compatibility in mind, this product seamlessly integrates with various sockets, allowing for easy application across numerous relay types. Its active status underscores the ongoing commitment to quality and innovation in relay solutions.
Manufactured from durable stainless steel for added resilience
Compatible with multiple relay socket types for versatile application
Specifically designed to enhance operational reliability in relay assemblies
Conforms with EU compliance standards, ensuring environmental safety
Low halogen content enhances its suitability in sensitive applications
Related links
- TE Connectivity Potter & Brumfield R10 10 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield Relay Socket, for use with Socket
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity KU 11 Way Board Socket, for use with PCB
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 0.077A
