Panasonic PCB Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 811-3167
- Mfr. Part No.:
- JW1FSN-DC6V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.42 |
| 50 - 99 | £2.57 |
| 100 - 249 | £2.47 |
| 250 - 499 | £2.21 |
| 500 + | £2.05 |
*price indicative
- RS Stock No.:
- 811-3167
- Mfr. Part No.:
- JW1FSN-DC6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | JW1FSN | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 6.9kVA | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 68Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 20mm | |
| Width | 12.8mm | |
| Length | 28.6mm | |
| Standards/Approvals | VDE, UL, CSA | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series JW1FSN | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 6.9kVA | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 68Ω | ||
Maximum Operating Temperature 60°C | ||
Height 20mm | ||
Width 12.8mm | ||
Length 28.6mm | ||
Standards/Approvals VDE, UL, CSA | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
Related links
- Panasonic PCB Power Relay 4 mA Switching Current, SPDT
- Panasonic PCB Power Relay 3.5 mA Switching Current, SPDT
- Finder PCB Power Relay 16 A Switching Current, SPDT
- Finder PCB Power Relay 10 A Switching Current, SPDT
- RS PRO PCB Power Relay 10 A Switching Current, SPDT
- RS PRO PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- RS PRO PCB Power Relay 6 A Switching Current, SPDT
