TE Connectivity PCB Power Relay, 24V Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£11.11

(exc. VAT)

£13.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.11

*price indicative

RS Stock No.:
285-7077
Distrelec Article No.:
301-19-732
Mfr. Part No.:
8-1393243-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

DPDT

Mount Type

PCB

Series

SCHRACK General Purpose Low Power PCB Relays

Switching Current

8A

Switching AC Voltage

400V ac

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

32.5kΩ

Standards/Approvals

cCSAus 1142018, EN60730-1, IEC60335-1, EN60947-5-1, VDE Cert. No. 40007571, UL E214025, IEC 61810-1, UL 508

Coil Power

420mW

Contact Material

Silver Alloy Gold Plated, Silver Tin Oxide

The PCB power relay model RT2 is a double pole, changeover (2CO) configuration rated for 8A at DC 24V, with a coil resistance of 1.44kOhm.

Switching current 8 A

Switching capacity 2 kVA

Switching voltage - AC 250 V

Related links