TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 279-8774
- Distrelec Article No.:
- 301-29-006
- Mfr. Part No.:
- 5-1393224-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.46 |
10 + | £6.19 |
*price indicative
- RS Stock No.:
- 279-8774
- Distrelec Article No.:
- 301-29-006
- Mfr. Part No.:
- 5-1393224-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 1 | |
Series | SCHRACK Miniature Power PCB RYII | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Length | 28.5?mm | |
Coil Resistance | 2.35 kΩ | |
Coil Power | 245mW | |
Height | 12.3?mm | |
Contact Material | Silver Alloy | |
Width | 10.1mm | |
Dimensions | 28.5 x 12.3 x 10.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Series SCHRACK Miniature Power PCB RYII | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 28.5?mm | ||
Coil Resistance 2.35 kΩ | ||
Coil Power 245mW | ||
Height 12.3?mm | ||
Contact Material Silver Alloy | ||
Width 10.1mm | ||
Dimensions 28.5 x 12.3 x 10.1mm | ||
The TE Connectivity PCB Relays is especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts.
UL E214025 approved
RoHS compliant
RoHS compliant
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 4NO/2NC
- TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 3PDT
- TE Connectivity Panel Mount Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity Surface Mount Power Relay 8A Switching Current, SPDT