TE Connectivity Surface Power Relay, 21V dc Coil, 8A Switching Current, SPDT

Subtotal (1 tube of 80 units)*

£178.07

(exc. VAT)

£213.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£178.07£2.226

*price indicative

RS Stock No.:
503-245
Distrelec Article No.:
304-60-005
Mfr. Part No.:
1440002-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

21V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

OZ_OZT

Switching Current

8A

Maximum Operating Temperature

265°C

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, CE

COO (Country of Origin):
CN
The TE Connectivity relay is engineered to deliver reliability and efficiency in diverse applications. With its robust design, this product stands out in the competitive market of power relays, ensuring superior performance in controlling electrical circuits. Its advanced wave solder capability allows seamless integration into high-temperature environments, making it an ideal choice for demanding industrial applications. This relay not only meets but exceeds compliance with EU RoHS and ELV directives, signifying its commitment to environmental responsibility. This combination of technical excellence and compliance ensures that you have a dependable component that contributes to both performance and sustainability in your operations.

Wave solder capability ensures resilience in high-temperature processes

EU RoHS compliant, reflecting a commitment to eco-friendly standards

Versatile design suitable for a variety of power relay applications

Enhanced reliability assures consistent performance over time

Compact form factor allows for easy integration into tight spaces

Technical documentation available to assist in quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy