TE Connectivity Surface Power Relay, 21V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 526-286
- Distrelec Article No.:
- 304-59-966
- Mfr. Part No.:
- 1393116-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£165.46
(exc. VAT)
£198.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.46 | £55.153 |
*price indicative
- RS Stock No.:
- 526-286
- Distrelec Article No.:
- 304-59-966
- Mfr. Part No.:
- 1393116-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 21V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | Potter & Brumfield KUL | |
| Switching Current | 8A | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 21V dc | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series Potter & Brumfield KUL | ||
Switching Current 8A | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay stands out as a premium choice for demanding applications, designed to offer reliability and efficiency in various electronic systems. Engineered to meet stringent compliance standards, it ensures safety and performance, thereby making it an ideal component for industries requiring high-quality relays. Its robust construction supports a wide range of functionalities, aimed at facilitating seamless integration within existing systems. The innovative design of this relay enhances operational longevity, significantly reducing the need for frequent replacements, and is characterised by its versatility in diverse environments.
Designed for Maximum Durability
Supports a Wide Range of Application Needs
Offers Enhanced Operational Efficiency
Streamlined for Easy Installation
Meets Rigorous Industry Compliance Standards
Ideal for Both AC and DC Applications
Backed by a Strong Manufacturer Reputation
Related links
- TE Connectivity Surface Power Relay 8A Switching Current, SPDT
- TE Connectivity Surface Power Relay 8A Switching Current, 3PDT
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- Finder PCB Relay 8A Switching Current, 2 CO
- Omron Non-Latching Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity Surface Power Relay 8A Switching Current, 1 NO
- TE Connectivity Surface Signal Relay 8A Switching Current, 5 NO/1 NC
