TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
 - 279-8773
 - Distrelec Article No.:
 - 301-29-006
 - Mfr. Part No.:
 - 5-1393224-8
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 20 units)*
£118.20
(exc. VAT)
£141.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 20 - 80 | £5.91 | £118.20 | 
| 100 - 480 | £5.508 | £110.16 | 
| 500 + | £5.319 | £106.38 | 
*price indicative
- RS Stock No.:
 - 279-8773
 - Distrelec Article No.:
 - 301-29-006
 - Mfr. Part No.:
 - 5-1393224-8
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Series | SCHRACK Miniature Power PCB RYII | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Length | 28.5?mm | |
| Coil Resistance | 2.35 kΩ | |
| Coil Power | 245mW | |
| Contact Material | Silver Alloy | |
| Height | 12.3?mm | |
| Width | 10.1mm | |
| Dimensions | 28.5 x 12.3 x 10.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 24V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 8A  | ||
Number of Poles 1  | ||
Series SCHRACK Miniature Power PCB RYII  | ||
Terminal Type PCB Pin  | ||
Maximum Switching Voltage AC 400V  | ||
Length 28.5?mm  | ||
Coil Resistance 2.35 kΩ  | ||
Coil Power 245mW  | ||
Contact Material Silver Alloy  | ||
Height 12.3?mm  | ||
Width 10.1mm  | ||
Dimensions 28.5 x 12.3 x 10.1mm  | ||
The TE Connectivity PCB Relays is especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts.
UL E214025 approved
RoHS compliant
RoHS compliant
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
 - TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
 - TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 4NO/2NC
 - TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 3PDT
 - TE Connectivity Panel Mount Power Relay 8A Switching Current, SPST-NO
 - TE Connectivity Panel Mount Power Relay 8A Switching Current, SPDT
 - TE Connectivity Surface Mount Power Relay 8A Switching Current, SPDT
 
