TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£22.38

(exc. VAT)

£26.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£22.38
10 - 19£20.34
20 +£19.38

*price indicative

RS Stock No.:
256-3648
Mfr. Part No.:
RP421012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RPII

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

270Ω

Height

25.5mm

Standards/Approvals

RoHS

Coil Power

500mW

Width

12.6mm

Length

29mm

Contact Material

Silver Alloy

TE Connectivity RPII Series PCB Power Relay


RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW

Operating temperature range: -40 to +70°C

Switching voltage: 250Vac

Creepage and clearance: 8mm

Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Related links