Panasonic PCB Non-Latching Relay, 5V dc Coil, 34mA Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£5.70

(exc. VAT)

£6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,905 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.70
5 - 9£5.50
10 +£5.32

*price indicative

RS Stock No.:
247-4134
Distrelec Article No.:
137-11-211
Mfr. Part No.:
APF30305
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

PF RELAYS

Terminal Type

Solder

Switching Current

34mA

Switching AC Voltage

250V ac

Switching DC Voltage

24V dc

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN61810-1, EN60335-1, EN61010

Width

5mm

Height

15mm

Coil Power

200mW

Length

28mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

The Panasonic makes APF series of power relays with 1 form C contact arrangement, the relay has single side stable operating function. The rated coil voltage is 5 Vdc.

Used in industrial equipment and office equipment

Measuring equipment and test equipment, programmable controllers and household appliances for Europe

Related links