Omron PCB Mount Relay, 5V dc Coil, SPST

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.73

(exc. VAT)

£4.476

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.865£3.73
10 - 18£1.78£3.56
20 - 48£1.74£3.48
50 - 98£1.66£3.32
100 +£1.61£3.22

*price indicative

Packaging Options:
RS Stock No.:
243-6572
Mfr. Part No.:
G5CA-1A-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Number of Poles

1

Coil Resistance

2.88 kO

Coil Power

200mW

COO (Country of Origin):
CN
The Omron G5CA series is flat power relays used for switching power in household appliances or for outputs from industrial devices. The coil voltage is 5 Vdc, coil resistance is 125 ohms and coil current is 40 mA.

High-sensitivity models available with low power consumption (150 mW)
It has Silver alloy contacts

Related links