TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£282.48

(exc. VAT)

£338.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£14.124£282.48
40 - 80£12.712£254.24
100 - 180£12.359£247.18
200 +£12.048£240.96

*price indicative

RS Stock No.:
164-1762
Mfr. Part No.:
RP421012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RPII

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

270Ω

Coil Power

500mW

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+70°C

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
CZ

TE Connectivity RPII Series PCB Power Relay


RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Related links