TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 163-9325
- Mfr. Part No.:
- PCN-105D3MHZ,001B
- Brand:
- TE Connectivity
Subtotal (1 tray of 1600 units)*
£6,226.52
(exc. VAT)
£7,471.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £6,226.52 | £3.892 |
*price indicative
- RS Stock No.:
- 163-9325
- Mfr. Part No.:
- PCN-105D3MHZ,001B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCN | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 208Ω | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 120mW | |
| Height | 12.5mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCN | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 208Ω | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Coil Power 120mW | ||
Height 12.5mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
