TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 163-9320
- Mfr. Part No.:
- OJE-SH-112HM,000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£100.80
(exc. VAT)
£121.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £1.008 | £100.80 |
| 500 - 900 | £0.839 | £83.90 |
| 1000 + | £0.725 | £72.50 |
*price indicative
- RS Stock No.:
- 163-9320
- Mfr. Part No.:
- OJE-SH-112HM,000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -30°C | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Coil Power | 450mW | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -30°C | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 70°C | ||
Length 18.2mm | ||
Height 14.7mm | ||
Coil Power 450mW | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Power Relay,PCB,SPST OJE Series
The OJE series of power relays are designed for HVAC and industrial control applications.
Standards
VDE 40007630, TUV R 50139166, UL E82292, CQC03001007764
Related links
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 25 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
