TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 161-3989
- Mfr. Part No.:
- RTE25012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£131.40
(exc. VAT)
£157.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 520 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £6.57 | £131.40 |
| 40 - 80 | £6.242 | £124.84 |
| 100 - 180 | £5.767 | £115.34 |
| 200 - 480 | £5.615 | £112.30 |
| 500 + | £5.471 | £109.42 |
*price indicative
- RS Stock No.:
- 161-3989
- Mfr. Part No.:
- RTE25012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Coil Power | 250mW | |
| Length | 29mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Coil Power 250mW | ||
Length 29mm | ||
Contact Material Gold Plated | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
