TE Connectivity Panel Power Relay, 24V ac Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 482-032
- Distrelec Article No.:
- 304-47-972
- Mfr. Part No.:
- 3-1393144-5
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£171.10
(exc. VAT)
£205.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.10 | £34.22 |
*price indicative
- RS Stock No.:
- 482-032
- Distrelec Article No.:
- 304-47-972
- Mfr. Part No.:
- 3-1393144-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield K10 | |
| Terminal Type | Quick Connect | |
| Switching Current | 15A | |
| Switching AC Voltage | 120V ac | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Width | 21.7mm | |
| Coil Power | 1.25VA | |
| Height | 42.7mm | |
| Length | 43.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield K10 | ||
Terminal Type Quick Connect | ||
Switching Current 15A | ||
Switching AC Voltage 120V ac | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Width 21.7mm | ||
Coil Power 1.25VA | ||
Height 42.7mm | ||
Length 43.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose power relay designed for AC applications, featuring a monostable coil magnetic system. Engineered with versatility in mind, this relay supports a compact design that is ideally suited for various electromagnetic relay tasks. With a robust 15 A contact rating, it ensures dependable switching performance at 24 VAC coil voltage, making it a critical component in electronic systems requiring precision and stability. The double pole double throw (DPDT) configuration enhances its adaptability, providing more flexible circuit designs. Encased in a dust-protected enclosure, the relay is designed to withstand a wide operating temperature range, guaranteeing consistent operation in challenging environments. Whether utilized in industrial applications or discrete electronics, this component stands out for its reliability and operational efficiency.
Designed for optimal performance in AC circuits
Compact form factor allows for easy integration into various designs
Double pole double throw configuration enhances circuit flexibility
Dust-protected enclosure ensures longevity and durability
Monostable operation provides reliable switching with minimal energy consumption
Wide operating temperature range accommodates diverse environmental conditions
Quick connect terminals facilitate straightforward installation and maintenance
Related links
- TE Connectivity Panel Power Relay 300 mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 10 mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 5 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 12 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 15 A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15 A Switching Current, DPDT
- TE Connectivity Panel Relay 30 A Switching Current, DPDT
