TE Connectivity Panel Power Relay, 230V ac Coil, 12A Switching Current, DPDT

Subtotal (1 box of 30 units)*

£188.69

(exc. VAT)

£226.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£188.69£6.29

*price indicative

RS Stock No.:
481-347
Distrelec Article No.:
304-60-504
Mfr. Part No.:
3-1415002-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

SCHRACK Miniature Relay PT

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

19.5kΩ

Maximum Operating Temperature

70°C

Height

29mm

Coil Power

1VA

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

Width

22.5mm

Length

28mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
MX
The TE Connectivity general purpose power relay is a highly reliable component, specifically designed for AC applications. With its monostable coil magnetic system and dual contact arrangement (DPDT-CO), it seamlessly controls various electrical devices. This miniature relay provides exceptional performance with a contact current rating of up to 12 A and a coil voltage rating at 230 VAC. Built with quality materials and innovative design, it ensures durability and long-lasting operation in diverse temperature conditions ranging from -40 to 70 °C. The relay is also suitable for panel and socket mounting, making it versatile for multiple installations. Compliance with EU directives further enhances its appeal for environmentally-conscious users, ensuring that it adheres to safety and quality standards.

Offers efficient control in electromechanical applications

Designed for easy integration with various systems and components

Built to withstand harsh environmental conditions for dependable operation

Compact design optimizes space without compromising performance

Utilizes flux resistant materials for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy