TE Connectivity Panel, Socket Power Relay, 230V ac Coil, 30A Switching Current, DPDT-CO
- RS Stock No.:
- 787-799
- Mfr. Part No.:
- 9-1415002-1
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£257.91
(exc. VAT)
£309.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £257.91 | £8.597 |
*price indicative
- RS Stock No.:
- 787-799
- Mfr. Part No.:
- 9-1415002-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Panel, Socket | |
| Series | PT370 | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 19465Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Height | 29mm | |
| Length | 28mm | |
| Width | 22.5mm | |
| Coil Power | 1.1VA | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Panel, Socket | ||
Series PT370 | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 19465Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Height 29mm | ||
Length 28mm | ||
Width 22.5mm | ||
Coil Power 1.1VA | ||
Contact Material Silver | ||
- COO (Country of Origin):
- AT
The TE Connectivity miniature relay is a robust switching device is designed for general-purpose applications. It provides reliable control in automation and industrial environments, ensuring efficient performance across various operational scenarios.
Offers a variety of contact arrangements, including 2, 3, and 4 form C contacts for versatile application
Designed for both AC and DC Coil use, accommodating a wide voltage range from 6 to 230 volts
Related links
- TE Connectivity Panel Power Relay 12A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 120 V ac Coil DPDT
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
