TE Connectivity Board Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 473-044
- Distrelec Article No.:
- 304-48-077
- Mfr. Part No.:
- 1617152-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£191.26
(exc. VAT)
£229.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.26 | £95.63 |
*price indicative
- RS Stock No.:
- 473-044
- Distrelec Article No.:
- 304-48-077
- Mfr. Part No.:
- 1617152-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | JMGSPD | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 3.2kΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Coil Power | 0.2W | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series JMGSPD | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 3.2kΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Coil Power 0.2W | ||
Contact Resistance 100mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is engineered for reliability and performance in a variety of DC applications. Designed with a non-polarised, monostable coil magnetic system, this relay provides flexibility in circuit design while ensuring robust functionality. Its dual-form C DPDT-CO configuration supports complex switching operations, making it ideal for demanding environments. With an extensive operating temperature range, it is capable of withstanding extreme conditions from -65 to 125°C. The hermetically sealed enclosure guarantees protection against environmental factors, ensuring longevity and consistent service. Whether for industrial automation or electronic controls, this relay stands out in terms of efficiency and compliance with established directives, making it a trustworthy choice for engineers and designers alike.
Highly reliable performance for diverse applications
Compact design facilitates easy board mounting
Vibration resistance ensures operational stability in dynamic environments
Shock resistance enhances durability and resilience
Extended lead terminations simplify installation and connection
Features coil suppression and polarity protection diodes for enhanced circuit safety
Low halogen content aligns with environmental considerations
Designed to meet stringent EU directives for material safety and compliance
Related links
- TE Connectivity Board Power Relay 1 A Switching Current, DPDT
- TE Connectivity Board Power Relay 3 A Switching Current, DPDT
- TE Connectivity Chassis Relay 3 A Switching Current, DPDT
- TE Connectivity Chassis Relay 2 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10 A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 1 A Switching Current, DPDT
