TE Connectivity Chassis Power Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 471-688
- Distrelec Article No.:
- 304-48-071
- Mfr. Part No.:
- 1-1617029-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£176.28
(exc. VAT)
£211.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.28 | £88.14 |
*price indicative
- RS Stock No.:
- 471-688
- Distrelec Article No.:
- 304-48-071
- Mfr. Part No.:
- 1-1617029-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | HFW | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 700Ω | |
| Coil Power | 1W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series HFW | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 700Ω | ||
Coil Power 1W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay represents a significant advancement in reliable switching solutions. Designed for DC applications, this non-polarised and monostable relay offers exceptional performance with a versatile 2 Form C DPDT-CO contact arrangement. Its robust construction allows for effective handling of up to 2 A contact ratings, making it ideal for various electronic applications. With a coil voltage rating of 26.5 VDC and a power rating of 1 W, it ensures energy efficiency without compromising reliability. This relay's hermetically sealed enclosure protects it from environmental variables, prolonging its lifespan in demanding conditions. Furthermore, an impressive operating temperature range of -65 to 125 °C showcases its resilience, while compliance with EU regulations highlights its safe and sustainable design.
Engineered for optimal reliability in electronic circuits
Compact chassis mount design for easy integration
Vibration resistance rated at 30G ensuring durability in dynamic environments
Shock resistance capabilities of 100G ideal for transportation applications
Low halogen material content promotes reduced environmental impact
Solder hook terminals streamline the installation process
Related links
- TE Connectivity Chassis Power Relay 2 A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 3 A Switching Current, DPDT
- TE Connectivity Chassis Relay 3 A Switching Current, DPDT
- TE Connectivity Chassis Relay 2 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 1 A Switching Current, DPDT
- TE Connectivity Panel Relay 2 A Switching Current, DPDT
- TE Connectivity Board Power Relay 3 A Switching Current, DPDT
