Panasonic 560 μF Through Hole Polymer Capacitor, 20V dc

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 328 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.69£3.38
20 - 48£1.61£3.22
50 - 98£1.495£2.99
100 - 198£1.39£2.78
200 +£1.255£2.51

*price indicative

Packaging Options:
RS Stock No.:
795-5550
Mfr. Part No.:
20SEPF560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

20V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 13 mm

Length

13mm

Height

13mm

Series

SEPF

Electrolyte Type

Solid

Diameter

10mm

Leakage Current

2240μA

Minimum Operating Temperature

-55°C

Ripple Current

5.4A

Lifetime

5000 h

Automotive Standard

No

Dissipation Factor

0.12%

OSCON Solid Electrolytic radial SEPF series


Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Related links