Panasonic 33 μF Through Hole Polymer Capacitor, 63V
- RS Stock No.:
- 249-1209
- Mfr. Part No.:
- 63SXE33M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.006 | £10.06 |
| 50 - 90 | £0.994 | £9.94 |
| 100 + | £0.982 | £9.82 |
*price indicative
- RS Stock No.:
- 249-1209
- Mfr. Part No.:
- 63SXE33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V | |
| Mount Type | Through Hole | |
| Package/Case | E12 | |
| Polarity | Negative | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Length | 12mm | |
| Series | SXE | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Leakage Current | 104μA | |
| Ripple Current | 930mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V | ||
Mount Type Through Hole | ||
Package/Case E12 | ||
Polarity Negative | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Length 12mm | ||
Series SXE | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 8mm | ||
Leakage Current 104μA | ||
Ripple Current 930mA | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SXE series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code E7, E12, F8 and F13 is 63 V to 100 V.
Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 33 μF Through Hole Polymer Capacitor, 63V
- Panasonic 68 μF Through Hole Polymer Capacitor, 63V
- Panasonic 100 μF Through Hole Polymer Capacitor, 63V
- Panasonic 33 μF Surface Polymer Capacitor, 63V
- Panasonic 56 μF Through Hole Polymer Capacitor, 63V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 63V dc
- Nichicon 27 μF Through Hole Polymer Capacitor, 63V dc
- KEMET 150 μF Through Hole Polymer Capacitor, 63V dc


