Panasonic 120 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 197-2191
- Distrelec Article No.:
- 304-32-238
- Mfr. Part No.:
- EEHZKV121XUV
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.75
(exc. VAT)
£9.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.55 | £7.75 |
| 25 - 45 | £1.472 | £7.36 |
| 50 - 120 | £1.36 | £6.80 |
| 125 - 245 | £1.272 | £6.36 |
| 250 + | £1.148 | £5.74 |
*price indicative
- RS Stock No.:
- 197-2191
- Distrelec Article No.:
- 304-32-238
- Mfr. Part No.:
- EEHZKV121XUV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 120μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Height | 7.7mm | |
| Length | 8mm | |
| Series | ZKU | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 0.01μA | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Ripple Current | 1700mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 120μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Height 7.7mm | ||
Length 8mm | ||
Series ZKU | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 0.01μA | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Ripple Current 1700mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 35m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 120 μF Surface Polymer Capacitor, 35 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 270 μF Surface Polymer Capacitor, 35 V
- Panasonic 220 μF Surface Polymer Capacitor, 35 V
- Panasonic 150 μF Surface Polymer Capacitor, 35 V
- Panasonic 68 μF Surface Polymer Capacitor, 35 V
- Panasonic 39 μF Surface Polymer Capacitor, 35 V
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35 V dc


