Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 145-8456
- Mfr. Part No.:
- EEHZE1V151P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£340.50
(exc. VAT)
£408.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.681 | £340.50 |
*price indicative
- RS Stock No.:
- 145-8456
- Mfr. Part No.:
- EEHZE1V151P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 145°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Length | 10.2mm | |
| Height | 10.2mm | |
| Series | ZE | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Lifetime | 2000 h, 4000 h | |
| Dissipation Factor | 12% | |
| Ripple Current | 1600mArms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 145°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Length 10.2mm | ||
Height 10.2mm | ||
Series ZE | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Lifetime 2000 h, 4000 h | ||
Dissipation Factor 12% | ||
Ripple Current 1600mArms | ||
- COO (Country of Origin):
- JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant
Related links
- Panasonic 150 μF Surface Polymer Capacitor, 35 V dc
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35 V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35 V dc
