Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5585
- Mfr. Part No.:
- EEHZC1J560P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£449.00
(exc. VAT)
£539.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.898 | £449.00 |
*price indicative
- RS Stock No.:
- 103-5585
- Mfr. Part No.:
- EEHZC1J560P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 12mm | |
| Series | ZC | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 1000 h, 4000 h | |
| Dissipation Factor | 8% | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1400mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 35.2μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.2 mm | ||
Height 12mm | ||
Series ZC | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Lifetime 1000 h, 4000 h | ||
Dissipation Factor 8% | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1400mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 35.2μA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 56μF Capacitance, 63V DC Voltage - EEHZC1J560P
This polymer capacitor is a surface mount device designed for high-performance applications. With a capacitance of 56 μF and a voltage rating of 63V DC, it is engineered for robust functionality in demanding environments. Measuring 10 x 10.2mm, this capacitor is polarised and operates efficiently across a broad temperature range from -55 °C to +125 °C.
Features & Benefits
• Hybrid technology enhances efficiency in electronic circuits
• Low equivalent series resistance of 30 mΩ for better performance
• High temperature tolerance ensures reliability in critical applications
• AEC-Q200 compliant for use in automotive environments
• Displacement factor of 8 % allows for reduced power loss
• Extended lifespan options of 1000 hours or 4000 hours under various conditions
Applications
• Used with automotive electronic systems requiring high reliability
• Suitable for power supply circuits in industrial automation
• Ideal for audio and signal needing low ESR
• Employed in equipment operating in extreme temperature conditions
What advantages does the low equivalent series resistance offer in practical scenarios?
The low equivalent series resistance allows for improved energy efficiency and less heat generation, which is Crucial for maintaining optimal performance in high-frequency applications. This results in better signal integrity and overall stability in electronic designs.
How does the operating temperature range affect its performance?
The extensive temperature range of -55 °C to +125 °C allows it to function reliably in diverse environmental conditions, making it suitable for both automotive and industrial applications where temperature fluctuations can occur.
What are the main considerations for mounting this component on a PCB?
Surface mount capacitors should be placed on flat, clean surfaces with adequate soldering techniques to ensure optimal electrical and thermal performance. It's also essential to consider the spacing around the component to accommodate thermal expansion during operation.
What is the significance of AEC-Q200 compliance for this product?
AEC-Q200 compliance signifies that the product meets stringent automotive standards, ensuring reliability and performance in vehicles. This is essential for devices used in automotive applications where failure could lead to significant safety concerns.
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 63 V dc
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63 V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 63 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63 V dc


