Panasonic 100μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.:
100-0056
Mfr. Part No.:
16SEPC100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

24mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

6mm

Dimensions

6.3 (Dia) x 6mm

Series

SEPC

Polarised

Polar

Diameter

6.3mm

Lifetime

5000h

Leakage Current

320 μA

Ripple Current

2.49A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links