Nichicon 100μF Polymer Capacitor 16V dc, Through Hole - RNS1C101MDN1KX
- RS Stock No.:
- 714-9590
- Mfr. Part No.:
- RNS1C101MDN1KX
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-9590
- Mfr. Part No.:
- RNS1C101MDN1KX
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Polymer | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance | 21mΩ | |
| Ripple Current | 3.9A | |
| Leakage Current | 240 μA | |
| Tolerance | ±20% | |
| Series | NS | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 21mΩ | ||
Ripple Current 3.9A | ||
Leakage Current 240 μA | ||
Tolerance ±20% | ||
Series NS | ||
- COO (Country of Origin):
- CN
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Related links
- Nichicon 100μF Polymer Capacitor 16V dc, Through Hole - RNS1C101MDN1KX
- Vishay 1000μF Electrolytic Aluminium Capacitor 16V dc, Through Hole - MAL202190512E3
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Nichicon 10μF Electrolytic Capacitor 16V dc, Through Hole - USR1C100MDD
- KEMET 47000μF Electrolytic Capacitor 16V dc, Through Hole - ALP22A473DD016
- Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPX1C102MHD
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM471X
- KEMET 47000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ALP22A473DD016
