Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPX1C102MHD
- RS Stock No.:
- 167-7991
- Mfr. Part No.:
- UPX1C102MHD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-7991
- Mfr. Part No.:
- UPX1C102MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 20000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 1.344A | |
| Series | PX | |
| Leakage Current | 480 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 20000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 1.344A | ||
Series PX | ||
Leakage Current 480 μA | ||
- COO (Country of Origin):
- CN
Nichicon PX Series
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X
- KEMET 47000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ALP22A473DD016
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Nippon Chemi-Con 4700μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKMQ160ELL472ML25S
- Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C680
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP103BJ
- Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM330
