Wurth Elektronik 330μF Electrolytic Capacitor 16V dc, Through Hole - 860080374011
- RS Stock No.:
- 163-6696
- Mfr. Part No.:
- 860080374011
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-6696
- Mfr. Part No.:
- 860080374011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Ripple Current | 740mA | |
| Leakage Current | 52.8 μA | |
| Series | WCAP-ATLI | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Ripple Current 740mA | ||
Leakage Current 52.8 μA | ||
Series WCAP-ATLI | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - 860010374011
- Wurth Elektronik 2200μF Electrolytic Capacitor 16V dc, Through Hole - 860040378015
- Wurth Elektronik 2700μF Electrolytic Capacitor 16V dc, Through Hole - 860080378025
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X
- KEMET 47000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ALP22A473DD016
- Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM330

