Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 100-0040
- Mfr. Part No.:
- 20SEP33M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£98.20
(exc. VAT)
£117.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.491 | £98.20 |
| 1000 - 1800 | £0.375 | £75.00 |
| 2000 + | £0.371 | £74.20 |
*price indicative
- RS Stock No.:
- 100-0040
- Mfr. Part No.:
- 20SEP33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Length | 7mm | |
| Series | SEP | |
| Height | 7mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.89A | |
| Leakage Current | 330μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Length 7mm | ||
Series SEP | ||
Height 7mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.89A | ||
Leakage Current 330μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 390 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 20V dc


