Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- RS Stock No.:
- 217-6285
- Distrelec Article No.:
- 303-44-859
- Mfr. Part No.:
- 1027843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£363.71
(exc. VAT)
£436.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.71 |
*price indicative
- RS Stock No.:
- 217-6285
- Distrelec Article No.:
- 303-44-859
- Mfr. Part No.:
- 1027843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL F IOL8 2H | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-2, EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 60664-1, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-3, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL F IOL8 2H | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-2, EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 60664-1, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-3, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AXL series have input output module with IO-Link ports in digital input mode. This module have 100 Mbps transmission speed and it have bus base module and axioline F connectors.
IP degree of protection is IP20
Ambient temperature for operation is -25 °C to 60 °C
Related links
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI32/1 2H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
