TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Board, 1 Row

Subtotal (1 reel of 700 units)*

£322.60

(exc. VAT)

£387.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£322.60£0.461

*price indicative

RS Stock No.:
507-140
Distrelec Article No.:
304-59-570
Mfr. Part No.:
2318770-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

5A

Number of Rows

1

Mount Type

Board

Connector Gender

Male

Orientation

Vertical

Termination Type

Surface Mount

Voltage

250V

Contact Gender

Male

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

Series

BUCHANAN WireMate Two-Piece Poke-In

COO (Country of Origin):
TW
The TE Connectivity innovative 2 Position PCB Terminal Block is designed specifically for board-to-component applications in various electronic projects. Featuring a compact 5 mm centerline and a vertical orientation, it ensures effective space management while maintaining exceptional connectivity. The terminal block delivers reliable performance at an operating voltage of 250 VAC, making it an ideal choice for power circuit applications. The Buchanan Wire Mate Two-Piece Poke-In Series offers not only efficiency but also user-friendly features for seamless integration into your designs. Its robust construction ensures durability across a wide operating temperature range of -40 to 105 °C. This terminal block is engineered to meet rigorous compliance standards, providing peace of mind for both manufacturers and end-users alike.

Designed for easy assembly with a board mount connector type

Vertical body orientation optimizes space in dense applications

Low halogen content contributes to a more environmentally friendly design

Compatible with various TE part numbers for enhanced versatility

Manufactured to comply with EU RoHS and ELV directives, ensuring regulatory adherence

Related links