TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket, 50-Contact, 1 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.90

*price indicative

Packaging Options:
RS Stock No.:
793-6870
Mfr. Part No.:
1734037-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

1

Sub Type

Board-to-Board

Pitch

1.27mm

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

250V

Series

CHAMP 050

Minimum Operating Temperature

-30°C

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TE Connectivity CHAMP 1.27mm Centerline Connectors


A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.

Champ connectors


Related links