TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket, 50-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 164-3134
- Distrelec Article No.:
- 304-51-601
- Mfr. Part No.:
- 1734037-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 350 units)*
£1,719.55
(exc. VAT)
£2,063.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 350 + | £4.913 | £1,719.55 |
*price indicative
- RS Stock No.:
- 164-3134
- Distrelec Article No.:
- 304-51-601
- Mfr. Part No.:
- 1734037-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | CHAMP 050 | |
| Minimum Operating Temperature | -30°C | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series CHAMP 050 | ||
Minimum Operating Temperature -30°C | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
Related links
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Straight PCB PCB Socket 1 Row, 2.16 mm Pitch Screw
