TE Connectivity 51779 Series Vertical Board PCB Socket, 60-Contact, 0.8 mm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

£3,247.54

(exc. VAT)

£3,897.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,247.54£3.248

*price indicative

RS Stock No.:
473-333
Distrelec Article No.:
304-50-949
Mfr. Part No.:
5177985-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

60

Product Type

PCB Socket

Sub Type

PCB Receptacle

Pitch

0.8mm

Current

0.5A

Termination Type

Surface Mount

Housing Material

Matt

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100V

Series

51779

Minimum Operating Temperature

-40°C

Row Pitch

0.8mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical board-to-board applications, offering a reliable connectivity solution for sophisticated electronic systems. This component supports 60 positions with an impressive 0.8 mm centreline spacing, ensuring compact integration without sacrificing performance. Its construction features gold plating, enhancing signal integrity and durability, while the surface mount configuration simplifies the assembly process. Catering to a wide operating temperature range, this receptacle excels in diverse environments, making it an ideal choice for both consumer and industrial applications. Designed with a matte finish, it combines functionality with aesthetic appeal, providing an efficient solution for complex PCB layouts while meeting essential compliance standards.

Built with a robust insulation resistance property for enhanced safety

Constructed from steel for superior longevity and reliability

Includes mating alignment types that ensure seamless connectivity

Supports pick and place assembly, streamlining the manufacturing process

Complies with stringent industry standards for flammability and hazardous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy