TE Connectivity Economy Power Series Straight Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 719-5158
- Distrelec Article No.:
- 304-52-345
- Mfr. Part No.:
- 1-1123723-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£1.20
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.24 | £1.20 |
*price indicative
- RS Stock No.:
- 719-5158
- Distrelec Article No.:
- 304-52-345
- Mfr. Part No.:
- 1-1123723-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Current 8A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity 3.96 mm EP (Economy Power) PCB Headers
EP (Economy Power) PCB headers with a 3.96 mm centreline. These EP PCB header connectors are end to end stackable and feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is MADE when the connection is completed. Versions of these 3.96 mm EP headers are available with PCB retention pegs for accurate placement and a secure retention to the PCB.
Features and Benefits
• End to end stackable
• Audible positive latching mechanism
• Versions available with PCB retention pegs
Applications
These EP series PCB connectors are suitable for use in a wide range of applications. Applications include household appliances, industrial machinery, lighting, HVAC, commercial and building equipment and vending machines
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
Related links
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
