TE Connectivity 8285 Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 718-8520
- Mfr. Part No.:
- 828548-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£1.27
(exc. VAT)
£1.525
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 10 left, ready to ship
- Plus 20 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.254 | £1.27 |
*price indicative
- RS Stock No.:
- 718-8520
- Mfr. Part No.:
- 828548-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 8285 | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.2mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 8285 | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Male | ||
Mating Pin Length 5.2mm | ||
Standards/Approvals UL 94V-0 | ||
Amp-Quick Headers
2.54mm TE Connectivity Amp-Quick Range
Related links
- TE Connectivity 8285 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Shrouded
- TE Connectivity AMP-QUICK Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
