TE Connectivity Power Double Lock Series Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 712-2453
- Mfr. Part No.:
- 179839-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.88
(exc. VAT)
£4.655
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.776 | £3.88 |
| 100 - 370 | £0.588 | £2.94 |
| 375 - 1495 | £0.48 | £2.40 |
| 1500 - 2995 | £0.436 | £2.18 |
| 3000 + | £0.426 | £2.13 |
*price indicative
- RS Stock No.:
- 712-2453
- Mfr. Part No.:
- 179839-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
Double Lock Headers
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Panel PCB Connector 3.96 mm Pitch Unshrouded
