TE Connectivity MTA-156 Series Straight Through Hole PCB Header, 20 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.65

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.73£8.65
100 - 370£1.342£6.71
375 - 1495£1.276£6.38
1500 - 2995£0.958£4.79
3000 +£0.91£4.55

*price indicative

Packaging Options:
RS Stock No.:
709-9962
Mfr. Part No.:
2-640383-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Current

7A

Pitch

3.96mm

Housing Material

Glass Filled Polyester

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

0°C

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

1.53mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity MTA-156 Flat Headers


A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.

These MTA straight and right angle (90°) flat PCB headers mate with corresponding cable mounting sockets

Part numbers X-640383-X are straight headers with plated square posts and a 3.18mm solder tail

Part numbers X-640385-X are right angle headers with tin plated square posts and a 3.18mm solder tail.

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy