TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£17.29

(exc. VAT)

£20.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.729£17.29
50 - 190£1.681£16.81
200 - 490£1.636£16.36
500 +£1.592£15.92

*price indicative

Packaging Options:
RS Stock No.:
682-7325
Distrelec Article No.:
304-58-323
Mfr. Part No.:
2-1586041-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Tail Pin Length

3.6mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity VAL-U-LOK Double Row Pin Headers


VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.

Part numbers X-2029171-X have UL94V-0 housings

Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings

Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs

Part numbers X-1586043-X have UL94V-2 housings and screw mounting

Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings

Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs

Part numbers X-1586044-X have UL94V-0 housings and screw mounting

PCB mount pin header assemblies in both vertical and 90° styles

Thru-hole PCB pin header attachment

2-24 contact positions (even only)

Populated with male contacts

TE Connectivity VAL-U-LOK Series Connector System


Related links