TE Connectivity HPI Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

£183.50

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.367£183.50

*price indicative

RS Stock No.:
217-5408
Mfr. Part No.:
1775470-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HPI

Current

3A

Pitch

2mm

Number of Contacts

4

Housing Material

Polyamide 9T Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Tail Pin Length

2mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

250V

The TE Connectivity HPI, PCB Mount Header, Vertical, having 4 position with Wire-to-Board connector system. High Performance Interconnect 2.0mm Headers are the male header in the 2.0mm High Performance Interconnect product family. High Performance Interco

Connector System - Wire-to-Board

Header Type - Partially Shrouded

Connector & Contact Terminates To - Printed Circuit Board

Related links