TE Connectivity HPI Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.12

(exc. VAT)

£7.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.612£6.12
100 - 240£0.564£5.64
250 +£0.51£5.10

*price indicative

RS Stock No.:
217-5407
Mfr. Part No.:
1775470-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HPI

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

2

Housing Material

Polyamide 9T Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

85°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

250V

The TE Connectivity HPI, PCB Mount Header, Vertical, having 2 position with Wire-to-Board connector system. High Performance Interconnect 2.0mm Headers are the male header in the 2.0mm High Performance Interconnect product family. High Performance Interco

Connector System - Wire-to-Board

Header Type - Partially Shrouded

Connector & Contact Terminates To - Printed Circuit Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy