TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin, 1 Contact(s), Unshrouded
- RS Stock No.:
- 173-5280
- Mfr. Part No.:
- 60803-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£193.00
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.193 | £193.00 |
*price indicative
- RS Stock No.:
- 173-5280
- Mfr. Part No.:
- 60803-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-IN | |
| Product Type | PCB Pin | |
| Current | 5A | |
| Housing Material | Copper | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB Terminal | |
| Mount Type | Stud Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.81mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.47mm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-IN | ||
Product Type PCB Pin | ||
Current 5A | ||
Housing Material Copper | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB Terminal | ||
Mount Type Stud Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.81mm | ||
Contact Gender Male | ||
Mating Pin Length 1.47mm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
PCB Disconnects
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin Unshrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin 1 Row, Shrouded
- TE Connectivity AMP-IN Series Straight Through Hole PCB Pin 1 Row, Unshrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Through Hole Pin Connector Unshrouded
- TE Connectivity AMP Miniature Rectangular MR Series Board PCB Header Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
