TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 164-7406
- Distrelec Article No.:
- 304-50-222
- Mfr. Part No.:
- 1586043-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£111.80
(exc. VAT)
£134.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 200 + | £0.559 | £111.80 |
*price indicative
- RS Stock No.:
- 164-7406
- Distrelec Article No.:
- 304-50-222
- Mfr. Part No.:
- 1586043-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
TE Connectivity VAL-U-LOK Series Connector System
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
