TE Connectivity AMP-IN Series Straight Through Hole PCB Pin, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 164-2650
- Mfr. Part No.:
- 61137-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
£468.00
(exc. VAT)
£558.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | £0.052 | £468.00 |
*price indicative
- RS Stock No.:
- 164-2650
- Mfr. Part No.:
- 61137-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-IN | |
| Product Type | PCB Pin | |
| Current | 10A | |
| Housing Material | Phosphor Bronze | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.22mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-IN | ||
Product Type PCB Pin | ||
Current 10A | ||
Housing Material Phosphor Bronze | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 6.22mm | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- US
PCB Disconnects
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity AMP-IN Series Straight Through Hole PCB Pin 1 Row, Unshrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin 1 Row, Shrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin Unshrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
