TE Connectivity 178305-3 Series Horizontal PCB PCB Header, 10 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 508-868
- Distrelec Article No.:
- 304-51-637
- Mfr. Part No.:
- 178305-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 51 units)*
£484.19
(exc. VAT)
£581.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £484.19 | £9.494 |
*price indicative
- RS Stock No.:
- 508-868
- Distrelec Article No.:
- 304-51-637
- Mfr. Part No.:
- 178305-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 178305-3 | |
| Pitch | 3.81mm | |
| Current | 15A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 178305-3 | ||
Pitch 3.81mm | ||
Current 15A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount header is engineered for superior performance in wire-to-board applications. This innovative connector seamlessly combines a high-density layout with a fully shrouded design, ensuring robust electrical connections while optimising space on your printed circuit board. With a horizontal orientation and a 10-position configuration, it sets the standard for versatility in varied electronic environments. Built from durable materials, this header meets stringent industry standards, making it an ideal choice for projects where reliability is paramount. The inclusion of gold-plated contacts further enhances conductivity and longevity, providing a dependable solution for power and signal circuit applications. Designed for ease of installation, this connector simplifies the manufacturing process without compromising on quality or performance.
Engineered for high-density connection configurations
Fully shrouded design protects against electrical shorts
Horizontal mounting orientation allows for efficient PCB layout
Durable construction materials enhance product longevity
Gold-plated contacts ensure optimal conductivity and reliability
Suitably designed for both power and signal applications
Facilitates easy assembly with its user-friendly termination method
Environmentally compliant with EU standards, showcasing responsible manufacturing
Wave solder capable, accommodating diverse soldering processes
Retention features enhance stability within the PCB mount
Related links
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
