TE Connectivity AMPMODU IV/V Series Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 506-994
- Distrelec Article No.:
- 304-50-505
- Mfr. Part No.:
- 2-87456-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£167.16
(exc. VAT)
£200.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.16 | £4.179 |
*price indicative
- RS Stock No.:
- 506-994
- Distrelec Article No.:
- 304-50-505
- Mfr. Part No.:
- 2-87456-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU IV/V | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU IV/V | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing Receptacle is expertly designed for wire-to-board applications, offering an efficient solution for high-density interconnectivity. Fitted with 34 positions and a compact 2.54 mm centreline, this connector ensures a reliable and secure connection, even in demanding environments. Its robust construction features superior materials that withstand a wide operating temperature range, making it ideal for various industrial applications. With a sleek black finish, this connector not only excels in performance but also complements your design aesthetics. This product embodies a combination of functionality and durability that is essential for today's cutting-edge electronic designs.
Crafted from high quality nylon for exceptional strength and durability
Designed for easy crimp termination to wires and cables
Supports a maximum operating voltage of 250 VAC for enhanced electrical performance
Features low termination resistance ensuring effective signal integrity
Configured for both ends closed housing entry providing added protection
UL 94V 0 rated for superior flame resistance enhancing safety
Compatible with various approved standard products for versatile application
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity 3-1437 Series Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity AMPMODU Series Board PCB Connector 2.54 mm Pitch Unshrouded
