TE Connectivity AMPMODU Series Vertical Board Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 505-900
- Mfr. Part No.:
- 5-146280-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 540 units)*
£243.94
(exc. VAT)
£292.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £243.94 | £0.452 |
*price indicative
- RS Stock No.:
- 505-900
- Mfr. Part No.:
- 5-146280-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Copper Alloy | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Copper Alloy | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is meticulously designed for vertical board-to-board connections, providing a reliable interface for your electronic assemblies. With a focus on durability and performance, it features three positions and a 2.54 mm centreline, making it ideal for a variety of applications. The header is characterised by its breakaway design, allowing for flexible configurations. Enhanced with gold plating and a robust through-hole solder termination method, it ensures superior conductivity and longevity. Crafted from high-quality LCP materials, this connector not only meets demanding operational criteria but also excels in environments with high temperature variations. This product is a staple for those seeking optimal performance in electronic connectors.
Vertical orientation facilitates efficient space utilisation on the PCB
Breakaway design allows for customisable configuration and easy integration
Gold-plated contacts enhance electrical conductivity
Suitable for fully loaded contact conditions ensuring dependable operational performance
Constructed to operate effectively across a wide temperature range from -65 to 105 °C
Compatible with industry standards, ensuring quality and reliability
Supports through-hole solder termination for secure mounting
Primary product colour of black integrates seamlessly with most PCB designs
Low bromine/chlorine content contributes to a safer environmental footprint
Pin-in-paste capability allows for a straightforward manufacturing process
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
