TE Connectivity AMPMODU Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-390
- Distrelec Article No.:
- 304-48-471
- Mfr. Part No.:
- 103414-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 160 units)*
£281.79
(exc. VAT)
£338.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £281.79 | £1.761 |
*price indicative
- RS Stock No.:
- 504-390
- Distrelec Article No.:
- 304-48-471
- Mfr. Part No.:
- 103414-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is meticulously designed for reliable board-to-board connectivity, ensuring seamless integration in various electronic applications. This fully shrouded connector, with a 2.54 mm centerline, is engineered to accommodate four positions, providing optimal space efficiency. Utilizing gold plating for robust connectivity, it features a through-hole solder termination method, enhancing longevity and performance. With a vertical orientation, it effortlessly meets a range of design requirements, ensuring secure mounting on printed circuit boards. This connector's versatile specifications make it an essential component for efficient electronic assembly, delivering resilient performance across different operating conditions. Suitable for high-density and high-reliability applications, this header simplifies installation while safeguarding connection integrity, making it a go-to choice for engineers and designers alike.
Designed for easy integration into compact electronics
Offers a fully shrouded header type for enhanced protection
Facilitates a straightforward through-hole soldering process
Polarized mating alignment simplifies connector installation
Optimally constructed to endure a wide operational temperature range
Uses thermoplastic housing for durability in demanding environments
Features nickel underplating that enhances contact reliability
Allows for PCB thickness compatibility, ensuring versatile usage
Supporting a standardized color coding, it aids in circuit identification
Packages conveniently in tubes for efficient storage and handling
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
